
Right-angle RF coaxial connector with 75 Ohm impedance, designed for solder termination. Features brass body with gold plating and gold-plated brass/copper center contact. Operates up to 4GHz with a maximum insertion loss of 0.6dB. Constructed with PTFE dielectric and insulation, offering a wide operating temperature range of -65°C to 165°C. Suitable for bulkhead, through-hole, and panel mounting, with a gold-plated housing and 500 mating cycles.
Amphenol 142184-75 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 18.6mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel, Front Side Nut, PCB |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142184-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
