
Mini-SMB RF coaxial connector, male, straight, 75 Ohm impedance, designed for cable mounting with crimp termination. Features brass body with gold plating, copper and brass contacts with gold plating, and PTFE dielectric. Operates up to 4GHz with a maximum temperature rating of 165°C. This RoHS compliant component offers 500 mating cycles and is lead-free.
Amphenol 142187-75 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142187-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.