
RF SMB connector, male, panel mount, cable mount, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This connector offers a 50 Ohm impedance, operates from 0 to 4 GHz with a maximum frequency of 4GHz, and supports 500 mating cycles. It has a voltage rating of 335V, a maximum operating temperature of 165°C, and is RoHS compliant. Termination is via crimp, with a bulkhead, panel, front side nut mount.
Sign in to ask questions about the Amphenol 142191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142191 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 18mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
