
RF coaxial connector, Mini-SMB series, straight orientation, panel mount bulkhead with front side nut. Features 75 Ohm impedance, operating frequency range of 0 to 4 GHz, and a maximum frequency of 4 GHz. Constructed with brass body and center contact, plated in gold. Dielectric is PTFE, offering a voltage rating of 335V and a maximum operating temperature of 165°C. Termination is crimp, with 500 mating cycles and 0.3dB insertion loss.
Sign in to ask questions about the Amphenol 142191-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142191-75 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 18mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142191-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
