The SMB RF connector features a 75R impedance, gold contact plating, and lead-free construction. It is designed for use in high-frequency applications up to 4GHz. The connector is available in a bulk packaging option and is suitable for panel, bulkhead, or front side nut mounting. The SMB series connector is a general-purpose RF connector designed for use in a variety of applications.
Amphenol 142192-75 technical specifications.
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead, Front Side Nut |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SMB |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.