
RF SMB connector, male, right angle, cable mount, crimp termination. Features brass body with gold plating, copper/brass center contact with gold plating, and PTFE dielectric. Operates up to 4GHz with 75 Ohm impedance and a voltage rating of 335V. Designed for 500 mating cycles, with a temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 142194-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142194-75 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142194-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
