The Amphenol 142197 is a female SMB RF connector with a nickel plated brass body. It features a straight orientation and is designed for through hole mount with flanges. The connector is packaged individually in bulk and is compliant with RoHS regulations. It is not radiation hardened and is intended for general use.
Sign in to ask questions about the Amphenol 142197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142197 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Gender | Female |
| Mount | Through Hole, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.