
RF SMB connector, female, cable mount, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This connector offers a 50 Ohm impedance, operates up to 4 GHz, and supports 500 mating cycles. Constructed with copper and brass center contacts, both plated in gold, it is rated for 335V and a temperature range of -65°C to 165°C. The connector is lead-free, RoHS compliant, and utilizes a solder termination.
Sign in to ask questions about the Amphenol 142229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142229 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.078308oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
