
Straight RF adapter featuring SMB female to SMB female connectors. This adapter boasts a 50 Ohm impedance and operates up to 4GHz, with a brass body and contacts plated in gold. The dielectric is PTFE, ensuring reliable performance across a temperature range of -65°C to 165°C. Measuring 17mm in length, this free-hanging component is RoHS compliant.
Sign in to ask questions about the Amphenol 142244 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142244 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.058555oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142244 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.