
Straight RF connector adapter for panel or bulkhead mounting. Features brass body with gold plating and brass contacts with gold plating. Utilizes PTFE dielectric for reliable performance up to 4GHz. Impedance is 50 Ohms, with a maximum operating temperature of 165°C.
Amphenol 142250 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.047973oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.