
Right-angle SMB RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 4GHz. Constructed with brass and copper contacts, both plated in gold, and a PTFE dielectric for reliable signal transmission. This connector offers a maximum operating temperature of 165°C and a voltage rating of 335V, with a mating cycle capability of 500. Its gold-plated brass body ensures durability and corrosion resistance.
Amphenol 142252 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.1mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.123459oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
