Shielded SMB plug to SMB plug interconnection device, 6-inch length, 50 Ohm impedance. Features female to female gender with male gender type A and male gender type B. RoHS compliant with normal polarity and crimp termination.
Sign in to ask questions about the Amphenol 145101-01-06.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 145101-01-06.00 technical specifications.
| Package/Case | SMB |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 6inch |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 145101-01-06.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.