
This SMB shielded connector features a female to female plug configuration with a normal polarity and a crimp termination. It has a 75 ohm impedance and a length of 36 inches. The connector is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Amphenol 145101-05-36.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 145101-05-36.00 technical specifications.
| Package/Case | SMB |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 36inch |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 145101-05-36.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
