This SMB shielded cable assembly features a 24inch length and 50 ohm impedance. It is packaged in bulk and is RoHS compliant. The connectors are crimp terminated and have a normal polarity. The assembly is not radiation hardened.
Sign in to ask questions about the Amphenol 145103-01-24.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 145103-01-24.00 technical specifications.
| Package/Case | SMB |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 145103-01-24.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.