The Amphenol 145103-08-36.00 is a shielded SMB connector with a female-to-female gender configuration. It has a length of 36 inches and an impedance of 50 ohms. This connector is packaged in bulk and is RoHS compliant. It is suitable for general use and is not radiation hardened.
Sign in to ask questions about the Amphenol 145103-08-36.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 145103-08-36.00 technical specifications.
| Package/Case | SMB |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 145103-08-36.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.