
Cable Assembly RG179/U 0.914m SMA to SMA PL-F Bag
Amphenol 145104-05-36.00 technical specifications.
| Package/Case | SMB |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 36inch |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.