
AMPHENOL SPECTRA-STRIP 151-2811-034 Ribbon Cable, Zip Planar Jacketed, Black, 34 Core, 28 AWG, 100 ft, 30.5 m
Amphenol 151-2811-034 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 34 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.
