
10-conductor, 28AWG flat flex cable featuring a 1.27mm pitch and shielded construction. This bulk cable offers a characteristic impedance of 50 Ohms, a maximum current rating of 1A, and a voltage rating of 300V. Conductors are copper with PVC insulation and a polyvinyl jacket, operating between -40°C and 105°C. Each conductor is stranded 7 x 36, with a capacitance of 131pF.
Amphenol 151-2831-010 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 131pF |
| Package/Case | 100 |
| Characteristic Impedance | 50R |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.56inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 151-2831-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.