
14-conductor flat cable, 28 AWG, featuring a 1.27mm pitch and 0.76-inch width. Constructed with copper conductors and PVC insulation, this shielded cable offers a 1A max current rating and operates between -40°C and 105°C. It boasts a 300V voltage rating and a characteristic impedance of 50 ohms.
Amphenol 151-2831-014 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 131pF |
| Characteristic Impedance | 50R |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Strands | 7 |
| Number of Ways | 14 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.76inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 151-2831-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.