
15-conductor, 28 AWG flat ribbon cable featuring a 1.27mm pitch and 2.41mm width. This shielded cable, constructed with copper conductors and PVC insulation/jacket, offers a characteristic impedance of 70 ohms and a voltage rating of 300V. It operates within a temperature range of -40°C to 105°C and is supplied on a 100-foot spool.
Amphenol 151-2831-015 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 15.24pF |
| Package/Case | 015 |
| Characteristic Impedance | 70R |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Number of Strands | 7 |
| Number of Ways | 15 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 2.41mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 151-2831-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
