Amphenol 151-2831-016 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 151-2831-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
