
20-conductor, 28 AWG flat flex cable with a 1.27mm pitch, featuring copper conductors and PVC insulation. This shielded cable offers a characteristic impedance of 50 Ohms and a nominal impedance of 70 Ohms, with a maximum current rating of 1A and a voltage rating of 300V. Operating across a temperature range of -40°C to 105°C, the cable is supplied on a 100-foot spool.
Amphenol 151-2831-020 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 131pF |
| Package/Case | 100 |
| Characteristic Impedance | 50R |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1.06inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 151-2831-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
