Flat Cables 24 Conductors 28 AWG PRICE PER FOOT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 151-2831-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 32mm |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Spool |
| Radiation Hardening | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 151-2831-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
