
25-conductor, 28 AWG shielded ribbon cable with a 1.27mm pitch. Features a 50-ohm characteristic impedance, copper conductors, and PVC insulation and jacket. Rated for 300V, with a maximum operating temperature of 105°C. Available in a 100-foot spool.
Amphenol 151-2831-025 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 131pF |
| Package/Case | 100 |
| Characteristic Impedance | 50R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 50R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Number of Strands | 7 |
| Number of Ways | 25 |
| Package Quantity | 100 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 150V |
| Width | 1.31inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 151-2831-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
