
Shielded flat ribbon cable, 37 conductors, 28 AWG copper conductors with 7 strands each. Features 1.27mm pitch, 50 Ohm characteristic impedance, and 70 Ohm impedance. Black PVC insulation and jacket, rated for 300V and a maximum operating temperature of 105°C. Available on a 100-foot spool.
Amphenol 151-2831-037 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 131pF |
| Package/Case | 100 |
| Characteristic Impedance | 50R |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 48.51mm |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Cores | 37 |
| Number of Strands | 7 |
| Number of Ways | 37 |
| Package Quantity | 100 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 1.91inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 151-2831-037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
