
40-conductor flat flex cable with 28 AWG copper conductors, 7 strands per conductor, and 1.27mm pitch. Features PVC insulation, polyvinyl jacket, and tin contact plating. Rated for 300V, 1A max current, and operates between -40°C and 105°C. This shielded cable has a characteristic impedance of 50 Ohms and is supplied on a 100-foot reel.
Amphenol 151-2831-040 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 131pF |
| Package/Case | 100 |
| Characteristic Impedance | 50R |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.06inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 151-2831-040 to view detailed technical specifications.
No datasheet is available for this part.