
60-conductor, 28 AWG flat ribbon cable featuring a 1.27mm pitch and a shielded construction. This cable utilizes copper conductors with a 7-strand configuration and offers a characteristic impedance of 50 Ohms, with an overall impedance of 70 Ohms. Rated for 300V, it operates within a temperature range of -40°C to 105°C and has a maximum current rating of 1A. The cable is insulated with PVC and jacketed in Polyvinyl, with a width of 3.06 inches.
Sign in to ask questions about the Amphenol 151-2831-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 151-2831-060 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 131pF |
| Package/Case | 100 |
| Characteristic Impedance | 50R |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Number of Strands | 7 |
| Number of Ways | 60 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 3.06inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 151-2831-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
