This 10-conductor flat cable features a 28AWG twisted pair construction with a shielding material of PVC, jacketed with PVC, and a conductor material of copper. It has a cable pitch of 1.27mm and a stranding of 7 x 36. The cable is rated for a DC voltage of 300V and is available in a 100ft length. It is packaged on a spool and has a black color. The cable is suitable for use in a variety of applications where a shielded twisted pair cable is required.
Sign in to ask questions about the Amphenol 152-2831-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 152-2831-010 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Spool |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152-2831-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
