
Flat Cables 40 Conductor 28 AWG PRICE PER FOOT
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 40 |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |