
RF coaxial connector, female, cable mount, straight orientation, featuring a brass body with nickel plating and a PTFE dielectric. This component offers a 50 Ohm impedance, operates up to 10 GHz, and has a voltage rating of 335V. It utilizes gold-plated copper and brass contacts, supports 500 mating cycles, and operates within a temperature range of -65°C to 165°C. Termination is achieved via crimp with a solder terminal.
Amphenol 152101 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 16mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.07337oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
