
SMC RF coaxial connector for cable mounting, featuring a straight orientation and 50 Ohm impedance. Operates from 0Hz to 10GHz with a maximum frequency of 10GHz. Constructed with a brass body plated in nickel, brass and copper contacts with gold plating, and a PTFE dielectric. Rated for 500 mating cycles and 335V, with an operating temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 152102 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 16mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
