
SMC RF coaxial connector for cable mounting, featuring a straight orientation and 50 Ohm impedance. Operates from 0Hz to 10GHz with a maximum frequency of 10GHz and a voltage rating of 335V. Constructed with brass body and contacts, plated in gold, and utilizes a PTFE dielectric. Offers 500 mating cycles, a maximum operating temperature of 165°C, and a low insertion loss of 0.3dB. RoHS compliant.
Amphenol 152103 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.