
RF coaxial connector, straight orientation, designed for panel and cable mounting with a bulkhead, front side nut mount. Features a brass body with gold plating, brass and copper center contacts with gold plating, and a PTFE dielectric. Operates at frequencies up to 10 GHz with a 50 Ohm impedance and a voltage rating of 335V. Suitable for operating temperatures from -65°C to 165°C, offering 500 mating cycles.
Amphenol 152105 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
