
SMC RF coaxial connector for cable mounting, featuring a right-angle orientation and 50-ohm impedance. This connector operates from 0 Hz to 10 GHz, with a maximum frequency of 10 GHz and a voltage rating of 335V. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers gold-plated center and contact plating for optimal conductivity. Designed for crimp termination, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 152106 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
