
RF coaxial connector, right-angle SMC plug for cable mounting. Features brass body with gold plating, gold-plated copper/brass center contact, and PTFE dielectric. Operates at 0-10 GHz with 50 Ohm impedance and a 335V rating. Designed for 500 mating cycles, with a temperature range of -65°C to 165°C.
Amphenol 152107 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.7mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.126281oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
