
RF coaxial connector, board mount, straight orientation, featuring a brass body with nickel plating and a PTFE dielectric. This SMC connector offers a 50 Ohm impedance, gold-plated brass and copper contacts, and a maximum operating frequency of 10 GHz. Designed for solder termination and through-hole PCB mounting, it supports up to 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 152119 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
