
Right-angle RF coaxial connector for PCB mounting, featuring a brass body with gold plating and a PTFE dielectric. This SMC connector offers a 50 Ohm impedance, operates up to 10 GHz, and supports 500 mating cycles. It includes gold-plated brass and copper contacts, a solder termination, and a voltage rating of 335V. Designed for through-hole mounting, it operates within a temperature range of -65°C to 165°C.
Amphenol 152123 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 14.1mm |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.130514oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
