Conn 1.6/5.6 RCP Solder ST Thru-Hole Gold
Amphenol 1566251AF-ES1 technical specifications.
| Type | 1.6/5.6 |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 1566251AF-ES1 to view detailed technical specifications.
No datasheet is available for this part.