This 64-contact male cable connector features gold plating and is packaged in bags of 100. It is designed for cable mounting and has a straight orientation. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 1577264016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 1577264016 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 1577264016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.