
9-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 6.85mm diameter. Constructed with copper conductors and PVC insulation/jacket, this shielded cable offers 75 Ohm impedance and a 300V voltage rating. Operating temperature range is -40°C to 105°C with a maximum current rating of 1.3A. Available in black, grey, and red, with a red first conductor marking, this RoHS compliant cable is supplied on a 100-foot spool.
Amphenol 159-2801-009 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 95.1pF |
| Package/Case | 009 |
| Color | Black, Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 11.43mm |
| First Conductor Mark | Red |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 6.85mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 159-2801-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
