
15-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 7.62mm diameter. Constructed with copper conductors and tin plating, this shielded cable offers a 1.5A current rating and 300V voltage rating. The PVC insulation and jacket provide a temperature range of -40°C to 105°C. This RoHS compliant cable is supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
Amphenol 159-2801-015 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 015 |
| Color | Black, Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Depth | 19.05mm |
| First Conductor Mark | Red |
| Impedance | 75R |
| Inductance | 490nH |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 7.62mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.