
20-conductor, 28AWG round flat cable featuring a foil and braid shield for enhanced signal integrity. Constructed with a polyvinyl chloride (PVC) insulation and jacket, this cable offers a 1.27mm pitch and a 75-ohm impedance. Rated for 300V, it operates within a temperature range of -20°C to 105°C and supports a maximum current of 1.3A. Approvals include UL and CSA, with RoHS compliance. Available in grey, black, and red, with a red first conductor marking, this 100-foot spool is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Amphenol 159-2801-020 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Color | Grey, Black, Red |
| Conductor Material | Copper |
| Depth | 25.4mm |
| Diameter | 0.33inch |
| First Conductor Mark | Red |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1inch |
| Wire/Cable Diameter | 8.38mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.