
34-conductor, 28AWG round flat cable featuring a polyvinyl chloride (PVC) insulation and jacket. This shielded cable offers a 1.27mm pitch, 75 Ohm impedance, and a 300V voltage rating. Conductors are copper with tin plating, and the cable operates within a -20°C to 105°C temperature range. Approvals include UL and CSA.
Amphenol 159-2801-034 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 95.1pF |
| Package/Case | 100 |
| Color | Grey, Black, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 43.18mm |
| Diameter | 0.4inch |
| First Conductor Mark | Red |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Reach SVHC Compliant | No |
| Series | Round N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1.7inch |
| Wire/Cable Diameter | 10.16mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 159-2801-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
