
37-conductor, 28AWG round flat cable featuring a polyvinyl chloride (PVC) insulation and jacket. This shielded cable offers a 1.27mm pitch, 75 Ohm impedance, and a 1.3A maximum current rating. Operating within a -40°C to 105°C temperature range, it is UL and CSA approved, RoHS compliant, and rated for 300V. Available in black, grey, and red with a red first conductor mark, it comes on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
Amphenol 159-2801-037 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 95.1pF |
| Package/Case | 100 |
| Color | Black, Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 47mm |
| Diameter | 0.41inch |
| First Conductor Mark | Red |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Cores | 37 |
| Number of Ways | 10 |
| Package Quantity | 100 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 1.85inch |
| Wire/Cable Diameter | 10.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.
