
60-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 13.2mm overall diameter. Constructed with copper conductors and PVC insulation, this shielded cable offers a 75-ohm impedance and a 300V voltage rating. Rated for operation between -40°C and 105°C, it supports a maximum current of 1.3A. Available in black and gray with a red first conductor mark, this cable is supplied on a 100-foot reel.
Checking distributor stock and pricing after the page loads.
Amphenol 159-2801-060 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Round N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 13.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
