
64-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 13.46mm overall diameter. Constructed with copper conductors and PVC insulation, this shielded cable offers 75-ohm impedance and a 300V voltage rating. Operating temperature range is -40°C to 105°C. Available in black with a red first conductor, this RoHS compliant cable is supplied on a 100-foot tape and reel.
Amphenol 159-2801-064 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 95.1pF |
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Cores | 64 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 13.46mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 159-2801-064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
