
9-way ribbon cable featuring a 1.27mm pitch and 28AWG conductors. Constructed with copper conductors and PVC insulation/jacket, this unshielded cable offers a characteristic impedance of 95 Ohms and a current rating of 1.3A. Operating within a temperature range of -20°C to 105°C, it supports a voltage rating of 300V. The cable is supplied on a 100-foot spool.
Sign in to ask questions about the Amphenol 159-2801-209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 159-2801-209 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 62.32pF |
| Package/Case | 100 |
| Characteristic Impedance | 95R |
| Color | Black, Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| Depth | 11.43mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Number of Strands | 7 |
| Number of Ways | 9 |
| Package Quantity | 100 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Round N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10.16mm |
| Wire/Cable Diameter | 6.85mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 159-2801-209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
