
10-way, 28AWG round-to-flat ribbon cable with 1.27mm pitch, featuring copper conductors and tin plating. This unshielded cable offers a 1.3A current rating and 300V voltage rating, with a PVC insulation and polyvinyl jacket. Operating temperature range is -20°C to 105°C. Available in 100-foot length, it is RoHS compliant.
Amphenol 159-2801-210 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 68.6pF |
| Package/Case | 100 |
| Color | Black, Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| First Conductor Mark | Red |
| Impedance | 95R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 6.85mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 159-2801-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
