
This 14-conductor flat cable features a 28AWG wire gauge and a 300V voltage rating. It is made from copper conductors with PVC insulation and jacketing, and is available on a 100foot spool. The cable operates within a temperature range of -20°C to 105°C and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 159-2801-214 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Package Quantity | 10 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Round N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not CompliantNo |
No datasheet is available for this part.