
26-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 9.14mm overall diameter. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 300V voltage rating and a 1.3A current rating. It operates within a temperature range of -20°C to 105°C and has a characteristic impedance of 95 ohms. Available in black, grey, and red with a red first conductor marking, this cable is supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
Amphenol 159-2801-226 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 62.32pF |
| Package/Case | 100 |
| Characteristic Impedance | 95R |
| Color | Black, Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| Depth | 33.02mm |
| First Conductor Mark | Red |
| Impedance | 95R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Package Quantity | 100 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Round N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 31.75mm |
| Wire/Cable Diameter | 9.14mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Not CompliantNo |
No datasheet is available for this part.